Filter Your Search
1 - 2 of 2 results
|
3386S-1-142
Bourns Inc
|
$1.4600 | No | Active | 1.4 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | not_compliant | ||
|
3386S-1-142LF
Bourns Inc
|
Check for Price | Yes | Active | 1.4 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | compliant |