Filter Your Search
1 - 10 of 16,359 results
|
44GR2MEGLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Active | 2 MΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
CB10LH222M
TE Connectivity
|
$0.2922 | Yes | Yes | Obsolete | 2.2 MΩ | 20 % | 150 mW | 3920 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | HORIZONTAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 10.8 mm | 9.8 mm | 5 mm | TE CONNECTIVITY LTD | PCB Mount, 3920 | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||
|
PT10LV10-205A3030-S
Amphenol Piher
|
$0.4400 | Yes | Active | 2 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | |||||||||||||
|
3362P-1-205LF
Bourns Inc
|
$0.4436 | Yes | Yes | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
3352E-1-205
Bourns Inc
|
$0.4673 | No | No | Active | 2 MΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW; THUMB WHEEL | 85 °C | NO | 250 V | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 205 deg | TIN LEAD | WIRE | 4.75 mm | 3.81 mm | 9.53 mm | 8.89 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
44WR2MEGLFT7
TT electronics / BI Technologies
|
$0.4779 | Yes | Active | 2 MΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
3362W-1-205LF
Bourns Inc
|
$0.6767 | Yes | Yes | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | PCB Mount, 2628 | compliant | Bourns | ||||||
|
3362S-1-205LF
Bourns Inc
|
$0.6851 | Yes | Yes | Active | 2 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | PCB Mount, 2628 | compliant | Bourns | ||||||
|
3361P-1-205GLF
Bourns Inc
|
$0.7537 | Yes | Yes | Active | 2 MΩ | 10 % | 500 mW | 2826 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | MATTE TIN | L BEND | 4.88 mm | 7.04 mm | 6.71 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||
|
89PR2MEGLF
TT electronics / BI Technologies
|
$0.8200 | Yes | Active | 2 MΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 |