Filter Your Search
21 - 30 of 245,002 results
|
95A1A-B24-A07L
Bourns Inc
|
$5.8333 | Yes | Active | 250 Ω | 10 % | 2 W | 6350 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Single Turn | 240 deg | Tin (Sn) | 17.45 mm | 15.88 mm | 12.7 mm | BOURNS INC | not_compliant | |||||||||||||||||||||
|
53C1250
Honeywell Sensing and Control
|
$9.0808 | Yes | Obsolete | 250 Ω | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||||
|
308N250
Honeywell Sensing and Control
|
$9.5424 | Yes | Obsolete | 250 Ω | 10 % | 500 mW | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | RECTANGULAR PACKAGE | HOOK | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||||
|
53C3250
Honeywell Sensing and Control
|
$9.7022 | End Of Life | 250 Ω | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||||
|
3925250
Honeywell Sensing and Control
|
$9.9603 | Yes | Obsolete | 250 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | VERTICAL | 1 | 3 | 1 | CIRCULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | compliant | |||||||||||||||||||||
|
392JB250
Honeywell Sensing and Control
|
$10.8006 | Yes | End Of Life | 250 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | VERTICAL | 1 | 3 | 1 | CIRCULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||||
|
53C2250
Honeywell Sensing and Control
|
$10.8549 | End Of Life | 250 Ω | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||||
|
D25K250E
Ohmite Mfg Co
|
$11.0292 | Yes | Yes | Active | 250 Ω | 10 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 625 V | e1 | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | ROHS COMPLIANT | EAR99 | 8533.39.00.80 | ||||||||||
|
392JA250
Honeywell Sensing and Control
|
$11.1828 | Yes | End Of Life | 250 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | VERTICAL | 1 | 3 | 1 | CIRCULAR PACKAGE | WIRE | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||||
|
308NPC250
Honeywell Sensing and Control
|
$12.8215 | Yes | End Of Life | 250 Ω | 10 % | 500 mW | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | RECTANGULAR PACKAGE | HOOK | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |