Filter Your Search
1 - 10 of 18 results
|
3386S-1-401
Bourns Inc
|
$1.4350 | No | Active | 400 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | not_compliant | |||||||||||
|
3386R-1-401
Bourns Inc
|
$1.4600 | No | Active | 400 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | Bourns | ||||||||||
|
D12K400E
Ohmite Mfg Co
|
$6.6548 | Yes | Yes | Active | 400 Ω | 10 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 565 V | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 7.94 mm | 44.4 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT | EAR99 | 8533.31.00.00 | |||||||||||||||
|
D25K400E
Ohmite Mfg Co
|
$12.0219 | Yes | Yes | Active | 400 Ω | 10 % | 25 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 625 V | e1 | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | ROHS COMPLIANT | EAR99 | 8533.39.00.80 | ||||||||||||
|
D50K400
Ohmite Mfg Co
|
$14.9185 | No | No | Active | 400 Ω | 10 % | 50 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 1.625 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||||||||
|
D50K400E
Ohmite Mfg Co
|
$16.5482 | Yes | Yes | Active | 400 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 1.625 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 14.3 mm | 101.6 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | ROHS COMPLIANT | EAR99 | 8533.39.00.80 | ||||||||||||||
|
D25K400
Ohmite Mfg Co
|
$18.8691 | No | No | Active | 400 Ω | 10 % | 25 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 625 V | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||||||||
|
D75K400
Ohmite Mfg Co
|
$23.8966 | No | No | Active | 400 Ω | 10 % | 75 W | PANEL MOUNT | Radial | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | 25 °C | NO | 2.625 kV | e0 | 350 °C | All-Welded | 1 | 3 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | LUG | 14.3 mm | 152.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.39.00.80 | ||||||||||||||
|
D75K400E
Ohmite Mfg Co
|
$24.1993 | Yes | Yes | Active | 400 Ω | 10 % | 75 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | FLAME PROOF | 25 °C | NO | 2.625 kV | 350 °C | All-Welded | 3 | TUBULAR PACKAGE | LUG | 14.3 mm | 152.4 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT | EAR99 | 8533.39.00.80 | |||||||||||||||
|
RKS400E
Ohmite Mfg Co
|
$48.0231 | Yes | Yes | Active | 400 Ω | 10 % | 100 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | NO | HORIZONTAL | Open Core | 1 | 3 | 1 | CIRCULAR PACKAGE | 300 deg | LUG | 79.38 mm | 44.45 mm | OHMITE MANUFACTURING CO | compliant | ROHS COMPLIANT |