Filter Your Search
1 - 10 of 2,252 results
|
PT10LV10505A3030S
Amphenol Piher
|
$0.1576 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||
|
PT10MV10-505A3030-S
Amphenol Piher
|
$0.4400 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||||||
|
PT10LV10-505A3030-S
Amphenol Piher
|
$0.4400 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||||||
|
PT10LH01-505A3030-S
Amphenol Piher
|
$0.4400 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||||||
|
PTC15GV02-505A3030
Amphenol Corporation
|
$1.0636 | Yes | Active | 5 MΩ | 30 % | 500 mW | PCB MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT; THUMB WHEEL | 70 °C | NO | 250 V | 90 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 240 deg | FLAT | 12.5 mm | 15 mm | 6 mm | AMPHENOL CORP | unknown | |||||||||||||||||
|
3296W-1-505LF
Bourns Inc
|
$1.5194 | Yes | Active | 5 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | 3 | 25 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | WIRE | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | RADIAL LEADED | Bourns | ||||||||||||||||||
|
3299Z-1-505LF
Bourns Inc
|
$1.8500 | Yes | Yes | Active | 5 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | 3 | 25 | RECTANGULAR PACKAGE | TUBE | TIN | WIRE | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | ||||||||||||||||||
|
PV32H505A01B00
Bourns Inc
|
$2.1036 | Yes | Yes | Active | 5 MΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e2 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | CIRCULAR PACKAGE | BULK | 230 deg | TIN COPPER | WIRE | 500 µm | 8 mm | 6.6 mm | 4.6 mm | BOURNS INC | compliant | ROHS COMPLIANT | Bourns | ||||||||||
|
PV32P505A01B00
Bourns Inc
|
$2.1866 | Yes | Yes | Active | 5 MΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 1.5811 kV | e2 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | CIRCULAR PACKAGE | BULK | 230 deg | Tin/Copper (Sn/Cu) | WIRE | 500 µm | 7 mm | 6.6 mm | 6 mm | BOURNS INC | compliant | ROHS COMPLIANT | |||||||||||
|
T18505KT10
Vishay Intertechnologies
|
$2.4300 | Yes | Active | 5 MΩ | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | WIRE | 500 µm | 5.3 mm | 6.4 mm | 19 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | RADIAL LEADED |