Filter Your Search
1 - 10 of 5,150 results
|
P9A3X10MDISJ1563KL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 50 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.70 | ||||
|
P9A3X10MFFFX3563KL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 50 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
P9A5R0P0FORP1563KW
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 50 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
P9A3R0P0DFFS2563KA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 100 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
P9A3X10MFFFL2563KA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 100 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
P9A5X10MFISJ1563KA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 100 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
P9A4X100FFFX3563KA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 100 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
P9A2X10MFMFL3563KF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 50 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.70 | ||||
|
P9A3R0P0DFFW1563KS
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 50 mW | 4537 | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | VERTICAL | Vertical Mount | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P9A3X100FMFZ3563KR
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 56 kΩ | 10 % | 50 mW | PCB Mount | 500 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | P9 | 10 V | e3 | 100 °C | -55 °C | HORIZONTAL | Horizontal Mounting | Box | 270 deg | Tin (Sn) | 900 µm | 3.5 mm | 11.35 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | compliant |