Filter Your Search
1 - 1 of 1 results
|
3059Y-1-501LF
Bourns Inc
|
$4.9173 | Yes | Yes | Active | 500 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | Matte Tin (Sn) | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns |