Parametric results for: 3224w-1-501e under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3224w1501e Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
3224W-1-501E
Bourns Inc
$2.8144 Yes Yes Active 500 Ω 10 % 250 mW 1914 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 12 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 4320 deg MATTE TIN J HOOK 5.1 mm 4.8 mm 3.5 mm BOURNS INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8533.40.80.50 Bourns