Parametric results for: 3303X-3-201E under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3303x3201e Sorted By: Resistance Law
Select parts from the table below to compare.
Compare
Compare
3303X-3-201E
Bourns Inc
Check for Price Yes Yes Obsolete 200 Ω 25 % 150 mW 1512 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 50 V e3 125 °C -40 °C VERTICAL Trimmer Pot 3 20 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg MATTE TIN OVER NICKEL WRAPAROUND 1.55 mm 3.75 mm 3 mm BOURNS INC 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT compliant EAR99 8533.40.80.50 Bourns