Filter Your Search
1 - 1 of 1 results
|
3361P-1-501GLF
Bourns Inc
|
$0.7494 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | 2826 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | MATTE TIN | L BEND | 4.88 mm | 7.04 mm | 6.71 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns |