Filter Your Search
1 - 2 of 2 results
|
64-W-102
Vishay Spectrol
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: CECC41100; MIL-R-22097 | 85 °C | NO | e3 | 155 °C | -55 °C | VERTICAL | 3 | 19 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | VISHAY SPECTROL | 3/8 INCH, SQUARE, 3 PINS | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
M64W102KB40
Vishay Intertechnologies
|
$2.3945 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 22.4 V | e3 | CECC41000 | 155 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 21 | RECTANGULAR PACKAGE | BULK | 7560 deg | Matte Tin (Sn) | WIRE | 500 µm | 5 mm | 9.8 mm | 9.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay |