Filter Your Search
1 - 10 of 17,805,062 results
|
RV4NAYSD103A
Honeywell Sensing and Control
|
$4.6683 | Active | 10 kΩ | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8533.40.80.70 | Honeywell | |||||||||||||||||||||||
|
3313J-1-501E
Bourns Inc
|
$1.3320 | Yes | Yes | Active | 500 Ω | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | ||||||||
|
3361P-1-103GLF
Bourns Inc
|
$0.8659 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | 2826 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | MATTE TIN | L BEND | 4.88 mm | 7.04 mm | 6.71 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |||||||
|
RV4NAYSD103A
ETI Systems
|
$22.6397 | Contact Manufacturer | POTENTIOMETER | ETI SYSTEMS INC | compliant | ETI Systems | |||||||||||||||||||||||||||||||||||||||||
|
RV4NAYSD103A
Precision Electronics Corporation
|
$6.6822 | Yes | Yes | Contact Manufacturer | 10 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | RV4NAYSD (LINEAR) | 500 V | e4 | MIL-R-94 | 125 °C | -65 °C | Hot Molded | 314 deg | Gold (Au) | 1.12 mm | 536 µm | PRECISION ELECTRONICS CORP | unknown | Precision Electronics Corporation | |||||||||||||||||||||||
|
RV4NAYSD103A
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 kΩ | 2 W | PANEL MOUNT | CIRCULAR PACKAGE | LINEAR | POTENTIOMETER | CARBON | SCREW | RATED AC VOLTAGE (V):500 | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | Round | 1 | 3 | 1 | 312 deg | LUG | 29.4 mm | 15.9 mm | OHMITE MANUFACTURING CO | unknown | ||||||||||||||||||||
|
3223W-1-103E
Bourns Inc
|
$2.5133 | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | MATTE TIN | WRAPAROUND | 3.18 mm | 4 mm | 3.96 mm | BOURNS INC | not_compliant | Bourns | SMT, 1512 | |||||||||
|
3313J-1-101E
Bourns Inc
|
$1.4470 | Yes | Yes | Active | 100 Ω | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | ||||||||
|
TC33X-2-102E
Bourns Inc
|
$0.1025 | Yes | Yes | Active | 1 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | EAR99 | Bourns | SMT, 1215 | |||||||||
|
TC33X-2-502E
Bourns Inc
|
$0.1961 | Yes | Yes | Active | 5 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | EAR99 | Bourns | ROHS COMPLIANT |