Parametric results for: 67PR100KLF under Variable Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 67pr100klf Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
67PR100KLF
TT electronics / BI Technologies
$1.1211 Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 20 RECTANGULAR PACKAGE BULK 7200 deg Matte Tin (Sn) WIRE 530 µm 4.6 mm 5.156 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP PCB Mount, compliant EAR99 8533.40.80.50
67PR100KLF
TT Electronics Resistors
Check for Price Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 20 RECTANGULAR PACKAGE BULK 7200 deg Matte Tin (Sn) WIRE 530 µm 4.6 mm 5.156 mm 9.53 mm 9.53 mm TT ELECTRONICS PLC PCB Mount, compliant TT Electronics
67PR100KLFTB
TT Electronics Resistors
Check for Price Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 20 TUBE 7200 deg Matte Tin (Sn) WIRE 530 µm 4.6 mm 5.156 mm 9.53 mm 9.53 mm TT ELECTRONICS PLC not_compliant EAR99 8533.40.80.50 TT Electronics