Filter Your Search
1 - 2 of 2 results
|
PVG3A103C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 kΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 210 deg | Tin (Sn) | WRAPAROUND | 2 mm | 3.6 mm | 3.4 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.50 | Murata Electronics | ||
|
PVG3A103C01R00
Bourns Inc
|
$0.9588 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | J HOOK | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.40.80.50 | Bourns |