Filter Your Search
1 - 10 of 21 results
|
RK11K113002F
Alps Alpine Co Ltd
|
Check for Price | Yes | Obsolete | 20 kΩ | 20 % | 6243 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | VERTICAL | Vertical Mount | Tray | 300 deg | 8.1 mm | 15.7 mm | 11 mm | ALPS ALPINE CO LTD | unknown | EAR99 | |||||||||||||
|
RK11K1120A31
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 20 kΩ | 20 % | 4340 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | HORIZONTAL | Hortizontal Mount | Tray | 300 deg | 16.6 mm | 11 mm | 10.1 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||
|
RK11K1120060
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 20 kΩ | 20 % | 4340 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | HORIZONTAL | Hortizontal Mount | Tray | 300 deg | 16.6 mm | 11 mm | 10.1 mm | ALPS ALPINE CO LTD | unknown | EAR99 | |||||||||||||
|
RK11K1140A4Q
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 20 kΩ | 20 % | 6243 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | VERTICAL | Vertical Mount | Tray | 300 deg | 7.5 mm | 15.7 mm | 11 mm | ALPS ALPINE CO LTD | unknown | EAR99 | |||||||||||||
|
RK11K114004K
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | 70 °C | -10 °C | VERTICAL | Rectangular | 1 | 4 | 1 | TRAY | 300 deg | FLAT | 3.2 mm | 7.5 mm | 15.7 mm | 11 mm | ALPS ALPINE CO LTD | unknown | ||||
|
RK11K1140A2S
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 10 kΩ | 20 % | 6243 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | VERTICAL | Vertical Mount | Tray | 300 deg | 7.5 mm | 15.7 mm | 11 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||
|
RK11K1120A5T
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 10 kΩ | 20 % | 4340 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | HORIZONTAL | Hortizontal Mount | Tray | 300 deg | 16.6 mm | 11 mm | 10.1 mm | ALPS ALPINE CO LTD | unknown | EAR99 | |||||||||||||
|
RK11K1120A13
Alps Alpine Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LOGARITHMIC | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | 70 °C | -10 °C | HORIZONTAL | Rectangular | 1 | 4 | 1 | TRAY | 300 deg | FLAT | 3.2 mm | 12 mm | 7.5 mm | ALPS ALPINE CO LTD | unknown | |||||
|
RK11K1130A07
Alps Alpine Co Ltd
|
Check for Price | Yes | Transferred | 10 kΩ | 20 % | 6243 | Snap-in | POTENTIOMETER | 20 V | 70 °C | -10 °C | VERTICAL | Vertical Mount | Tray | 300 deg | 8.1 mm | 15.7 mm | 11 mm | ALPS ELECTRIC CO LTD | unknown | ||||||||||||||
|
RK11K1130040
Alps Alpine Co Ltd
|
Check for Price | Yes | Not Recommended | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 20 V | 70 °C | -10 °C | VERTICAL | Rectangular | 1 | 4 | 1 | TRAY | 300 deg | FLAT | 3.2 mm | 8.1 mm | 15.7 mm | 12 mm | ALPS ALPINE CO LTD | unknown | EAR99 |