Filter Your Search
1 - 10 of 10 results
|
SM-42TW200
Nidec Copal Electronics Corporation
|
$2.1916 | Yes | Yes | Active | 20 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 2 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | |||||
|
SM-42TW200OHM(201)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 7.07 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
SM-42TW200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 223 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
SM-42TW202
Nidec Copal Electronics Corporation
|
$2.4655 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 22.4 V | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | |||||||
|
SM-42TW204
Nidec Copal Electronics Corporation
|
$2.4655 | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 223 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | |||||
|
SM-42TW205
Nidec Copal Electronics Corporation
|
$2.1059 | Yes | Yes | Active | 2 MΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 300 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | |||||
|
SM-42TW20OHM(200)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 2 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||||||||
|
SM-42TW203
Nidec Copal Electronics Corporation
|
$1.8930 | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 70.7 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown | |||||
|
SM-42TW20KOHM(203)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 70.7 V | e2 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | 3960 deg | Tin/Copper (Sn/Cu) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8533.40.80.50 | |||||
|
SM-42TW201
Nidec Copal Electronics Corporation
|
$2.1059 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | FLAME PROOF | 85 °C | YES | 7.07 V | e2 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | TR, EMBOSSED, 7 INCH | Tin/Copper (Sn/Cu) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown |