Parametric results for: p11s1t0ajsz00103ma under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p11s1t0ajsz00103ma Sorted By: Number of Turns
Select parts from the table below to compare.
Compare
Compare
P11S1T0AJSZ00103MA
Vishay Intertechnologies
$9.3038 Yes Active 10 kΩ 20 % 1 W THROUGH HOLE MOUNT Panel Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO 350 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 BULK 270 deg Matte Tin (Sn) LUG 12.7 mm 12.5 mm 9.1 mm VISHAY INTERTECHNOLOGY INC unknown