Filter Your Search
1 - 1 of 1 results
|
T7YA222MT20
Vishay Sfernice
|
Check for Price | Active | 2.2 kΩ | 20 % | 500 mW | PCB MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 33.2 V | CECC41100 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Tube | 270 deg | Tin/Silver (Sn97Ag3) | WIRE | 4.5 mm | 7 mm | 5.85 mm | VISHAY INTERTECHNOLOGY INC | PCB Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay |