Filter Your Search
1 - 10 of 170 results
|
3851C-166-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||
|
3851A-287-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||
|
3851A-283-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||
|
3851B-281-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||
|
3851A-202-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||
|
3851B206103E
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 3851 | 125 °C | -65 °C | Linear | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | unknown | ||||||||||||||
|
3851C-165-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||
|
3851C162103E
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 3851 | 125 °C | -65 °C | Linear | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | unknown | ||||||||||||||
|
3851B202103E
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 3851 | 125 °C | -65 °C | Linear | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | unknown | ||||||||||||||
|
3851B-203-103EL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant |