Filter Your Search
41 - 50 of 6,206 results
|
B72500E0250K060
TDK Epcos
|
$0.1608 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | 25 V | 0.3 J | 150 °C | YES | 31 V | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | SILVER PALLADIUM | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | |||||
|
B72500E5250L060
TDK Epcos
|
$0.1629 | Active | SURFACE MOUNT | SMT | VARISTOR | 25 V | 0.05 J | 150 °C | YES | 32 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK | ||||||||||
|
B72207S2171K101
TDK Epcos
|
$0.1640 | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 175 V | 17 J | NO | 225 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.3 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72210S0301K101
TDK Epcos
|
$0.1652 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 300 V | 47 J | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72214P2271K101
TDK Epcos
|
$0.1655 | Active | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 275 V | 130 J | NO | 350 V | e3 | CSA; IEC; UL; VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | DUAL ENDED | WIRE | 20 mm | 16 mm | 5.9 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72205S0750K101
TDK Epcos
|
$0.1674 | Yes | Yes | Active | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 75 V | 2.5 J | NO | 100 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72207S0250K211
TDK Epcos
|
$0.1674 | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 25 V | 1.6 J | NO | 31 V | e3 | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | Tin (Sn) | RADIAL | WIRE | 11 mm | 9 mm | 3.7 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | |||||||
|
B72500E0170K060
TDK Epcos
|
$0.1698 | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | 17 V | 0.2 J | 150 °C | YES | 22 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK | |||||||||
|
B72210S0421K101
TDK Epcos
|
$0.1715 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 420 V | 45 J | NO | 560 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 15 mm | 12 mm | 6.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500E1140S260
TDK Epcos
|
$0.1743 | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | 14 V | 0.2 J | 150 °C | YES | 16 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK |