Parametric results for: B72210S0151K101 under Varistor

Filter Your Search

11 - 20 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72207S0231K101
TDK Epcos
$0.1340 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 230 V 17 J NO 300 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0350K101
TDK Epcos
$0.1343 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 1.1 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0271K101
TDK Epcos
$0.1362 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 8.6 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0300K101
TDK Epcos
$0.1379 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 2 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0250K101
TDK Epcos
$0.1388 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 0.7 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0350K101
TDK Epcos
$0.1391 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 2.5 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
MLV0402E31103T
Vishay BCcomponents
$0.1393 Yes Yes Active SURFACE MOUNT VARISTOR 11 V 0.05 J YES 14 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.40.40.00 Vishay
MLV0402E31403T
Vishay BCcomponents
$0.1393 Yes Yes Active SURFACE MOUNT VARISTOR 14 V 0.05 J YES 18 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN DUAL ENDED WRAPAROUND VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.40.40.00 Vishay
MLV0402E30703T
Vishay BCcomponents
$0.1393 Yes Yes Active SURFACE MOUNT VARISTOR 7 V 0.05 J YES 9 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN DUAL ENDED WRAPAROUND VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.40.40.00 Vishay
B72207S0250K101
TDK Epcos
$0.1406 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 1.6 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK