Filter Your Search
31 - 40 of 6,206 results
|
B72500T8250L060
TDK Epcos
|
$0.1381 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 25 V | YES | 32 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||||
|
B72500E5200S160
TDK Epcos
|
$0.1397 | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | 20 V | 0.3 J | 150 °C | YES | 26 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK | |||||||||
|
B72207S0271K111
TDK Epcos
|
$0.1405 | Yes | Yes | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | |||||||||||||||||
|
B72207S0231K101
TDK Epcos
|
$0.1410 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 230 V | 17 J | NO | 300 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72207S0301K111
TDK Epcos
|
$0.1430 | Active | THROUGH HOLE MOUNT | VARISTOR | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | unknown | EAR99 | 8533.40.40.00 | TDK | |||||||||||||||||||
|
B72210S0301K101
TDK Epcos
|
$0.1432 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 300 V | 47 J | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72205S0140K101
TDK Epcos
|
$0.1436 | Yes | Yes | Active | 10 % | 10 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 14 V | 0.4 J | NO | 18 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72207S0271K311
TDK Epcos
|
$0.1444 | Yes | Yes | Obsolete | 250 mW | THROUGH HOLE MOUNT | VARISTOR | 275 V | 21 J | NO | 350 V | e3 | 85 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||||||||
|
B72207S0151K101
TDK Epcos
|
$0.1448 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 150 V | 11 J | NO | 200 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.8 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500E2170K060
TDK Epcos
|
$0.1450 | Yes | Active | 1 mW | SURFACE MOUNT | SMT | VARISTOR | 17 V | 0.1 J | 150 °C | YES | 22 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | Chip, | not_compliant | EAR99 | 8533.40.40.00 | TDK |