Filter Your Search
41 - 50 of 6,206 results
|
B72500E5250L060
TDK Epcos
|
$0.1614 | Active | SURFACE MOUNT | SMT | VARISTOR | 25 V | 0.05 J | 150 °C | YES | 32 V | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | unknown | EAR99 | 8533.40.40.00 | TDK | ||||||||||
|
B72590T8140S160
TDK Epcos
|
$0.1628 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 14 V | YES | 16 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | |||||||
|
B72210S0500K101
TDK Epcos
|
$0.1651 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 50 V | 8.4 J | NO | 65 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 3.9 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
MLV0603E31403T
Vishay BCcomponents
|
$0.1703 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE FILM | 14 V | 0.1 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | SMT, | unknown | EAR99 | 8533.40.40.00 | Vishay | ||||||||||
|
MLV0603E30703T
Vishay BCcomponents
|
$0.1703 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE FILM | 7 V | 0.1 J | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | SMT, | unknown | EAR99 | 8533.40.40.00 | Vishay | ||||||||||
|
MLV0603E32503T
Vishay BCcomponents
|
$0.1703 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE FILM | 25 V | 0.1 J | YES | 30 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | SMT, | unknown | EAR99 | 8533.40.40.00 | Vishay | ||||||||||
|
B72500T0110K060
TDK Epcos
|
$0.1706 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 11 V | 0.2 J | YES | 14 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72207S0461K101
TDK Epcos
|
$0.1716 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 460 V | 36 J | NO | 615 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11.5 mm | 9 mm | 5.7 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500T0070K060
TDK Epcos
|
$0.1716 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 7 V | 0.1 J | YES | 9 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72500T0070M060
TDK Epcos
|
$0.1716 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 7 V | 0.1 J | YES | 9 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK |