Filter Your Search
11 - 20 of 14,230 results
|
PNP5WVJT-73-51R
YAGEO Corporation
|
$0.1966 | Yes | Active | 51 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 7.1414 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 32 mm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | YAGEO | |||||||||
|
SQM10SJB-51R
YAGEO Corporation
|
$0.1992 | Yes | Active | 51 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 3.5 mm | 7 mm | 35 mm | 16 mm | 12 mm | YAGEO CORP | compliant | RADIAL LEADED | |||||||||||
|
CP000551R00JE66
Vishay Dale
|
$0.2035 | Yes | Yes | Obsolete | 51 Ω | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, 8739 | |||||||
|
PNP7WVJT-91-51R
YAGEO Corporation
|
$0.2131 | Yes | Active | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 7.1414 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 7.5 mm | 25 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SQZ700JB-51R
YAGEO Corporation
|
$0.2188 | Yes | Active | 51 Ω | 5 % | 7 W | Radial | FIXED RESISTOR | WIRE WOUND | 500 V | 155 °C | -55 °C | Flameproof | 2 | Bulk | 14.5 mm | 22.5 mm | 9.5 mm | 35 mm | 9.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
SQM10AJB-51R
YAGEO Corporation
|
$0.2200 | Yes | Active | 51 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 5 mm | 51 mm | 13 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
CP000551R00JE663
Vishay Dale
|
$0.2241 | Yes | Yes | Obsolete | 51 Ω | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 10.5 mm | 22 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, 8739 | |||||||
|
CP000751R00JE66
Vishay Dale
|
$0.2324 | Yes | Obsolete | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 9 mm | 35 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | |||||||||
|
AC05000005109JAC00
Vishay BCcomponents
|
$0.2324 | Yes | Transferred | 51 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | WIRE WOUND | AC05 | 40 °C | NO | e3 | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | compliant | EAR99 | 8533.21.00.80 | Vishay | AXIAL LEADED, ROHS COMPLIANT | |||||||||||||||||
|
SQP15AJB-51R
YAGEO Corporation
|
$0.2380 | Yes | Active | 51 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 12.5 mm | 48 mm | 12.5 mm | YAGEO CORP | compliant |