Filter Your Search
1 - 10 of 14,230 results
|
FKN200JR-73-51R
YAGEO Corporation
|
$0.1413 | Yes | Yes | Active | 51 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10.0995 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 800 µm | 33 mm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
SQZ500JB-51R
YAGEO Corporation
|
$0.1557 | Yes | Active | 51 Ω | 5 % | 5 W | Radial | FIXED RESISTOR | WIRE WOUND | 350 V | 155 °C | -55 °C | Flameproof | 2 | Bulk | 14.5 mm | 15 mm | 9.5 mm | 27 mm | 9.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
PNP10VJT-91-51R
YAGEO Corporation
|
$0.1638 | Yes | Active | 51 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 28 mm | 8 mm | 44 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
KNP500JT-91-51R
YAGEO Corporation
|
$0.1693 | Yes | Active | 51 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 15.9687 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
KNP500JB-91-51R
YAGEO Corporation
|
$0.1693 | Yes | Active | 51 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 15.9687 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
AC03000005109JAC00
Vishay BCcomponents
|
$0.1707 | Yes | Transferred | 51 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | WIRE WOUND | AC03 | 40 °C | NO | e3 | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | Vishay | ||||||||||||||||||
|
KNP7WSJB-91-51R
YAGEO Corporation
|
$0.1925 | Yes | Active | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 18.8944 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
KNP700JT-91-51R
YAGEO Corporation
|
$0.1925 | Yes | Active | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 18.8944 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
KNP700JB-91-51R
YAGEO Corporation
|
$0.1925 | Yes | Active | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 18.8944 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | AXIAL LEADED | ||||||||||||||
|
KNP7WSJT-91-51R
YAGEO Corporation
|
$0.1925 | Yes | Active | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 18.8944 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | AXIAL LEADED |