Filter Your Search
1 - 10 of 629 results
|
PSN6MSA305K
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 10 % | 250 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 300 kV | 125 °C | -30 °C | Non Inductive | 2 | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
PSN1CB305J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 3 MΩ | 5 % | 5 W | CHASSIS MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 30 kV | 125 °C | -30 °C | Non Inductive | 2 | CYLINDRICAL PACKAGE | FERRULE | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.80 | |||||
|
PSN1CPT305K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 10 % | 5 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 30 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||
|
PN3CPC305K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 10 % | 9 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PN | PN | 125 °C | -30 °C | Non Inductive | 2 | 17 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PSO5C305K
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 10 % | 100 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSO | PSO | 150 kV | 60 °C | -15 °C | Non Inductive | 2 | 80 mm | 530 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
PV0.5MB305J
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 5 % | 2 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 24 kV | 125 °C | -30 °C | Non Inductive | 2 | 9.5 mm | 80 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PV5M305J
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 5 % | 12 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 75 kV | 60 °C | -15 °C | Non Inductive | 2 | 24 mm | 250 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PV1CPFB305J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 MΩ | 5 % | 4 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 45 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 9.5 mm | 150 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PV1C305J
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 5 % | 4 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 45 kV | 125 °C | -30 °C | Non Inductive | 2 | 9.5 mm | 150 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PSN4M305M
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 20 % | 50 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 120 kV | 125 °C | -30 °C | Non Inductive | 2 | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 |