Filter Your Search
1 - 10 of 28,664 results
|
PRW05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
EP1WS15RJ
TE Connectivity
|
$0.1252 | Yes | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | 10mm x 3.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||
|
ES1W15RJ
TE Connectivity
|
$0.1340 | Yes | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||||||||||
|
PRM05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1340 | Yes | Yes | Active | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PNP300JT-73-15R
YAGEO Corporation
|
$0.1523 | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | WIRE | 800 µm | 35 mm | 4.5 mm | 11.5 mm | YAGEO CORP | compliant | |||||||||||||||
|
W5M15R0J
Bourns Inc
|
$0.1665 | Yes | Active | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.6603 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||||||
|
PNP3WVJT-73-15R
YAGEO Corporation
|
$0.1905 | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.873 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | |||||||||||
|
AC01000001509JA100
Vishay Intertechnologies
|
$0.2094 | Yes | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 3.873 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||
|
PRW0AWJW150B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.2119 | Yes | Yes | Active | 15 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PRW0FWJW150B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.2297 | Yes | Active | 15 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 11.5 mm | 49 mm | 12.5 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |