Filter Your Search
21 - 30 of 28,664 results
|
PNP3WVJT-73-15R
YAGEO Corporation
|
$0.1883 | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.873 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | |||||||||||
|
KNP7WSJT-91-15R
YAGEO Corporation
|
$0.1925 | Yes | Active | 15 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10.247 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP700JT-91-15R
YAGEO Corporation
|
$0.1925 | Yes | Active | 15 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10.247 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP700JB-91-15R
YAGEO Corporation
|
$0.1925 | Yes | Active | 15 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10.247 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP7WSJB-91-15R
YAGEO Corporation
|
$0.1925 | Yes | Active | 15 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 10.247 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 800 µm | 38 mm | 8.2 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PSP400JB-15R
YAGEO Corporation
|
$0.1938 | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 7.746 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 36 mm | 6.4 mm | 20 mm | 6.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | Axial, 7925 | |||||||||
|
SQM10SJB-15R
YAGEO Corporation
|
$0.1992 | Yes | Active | 15 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 3.5 mm | 7 mm | 35 mm | 16 mm | 12 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
AC04000001509JAC00
Vishay BCcomponents
|
$0.2008 | Yes | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 7.746 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 5.5 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | Vishay | ||||||||
|
CP000315R00KE66
Vishay Dale
|
$0.2035 | Yes | Yes | Obsolete | 15 Ω | 10 % | 3 W | 8732 | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 8 mm | 22 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, 8732 | ||||||
|
CP000315R00JE66
Vishay Dale
|
$0.2035 | Yes | Yes | Obsolete | 15 Ω | 5 % | 3 W | 8732 | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 8 mm | 22 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Axial, 8732 |