Filter Your Search
1 - 10 of 28,664 results
|
NKN200JR-73-15R
YAGEO Corporation
|
$0.0712 | Yes | Active | 15 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 5.4772 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NKN3WSJR-73-15R
YAGEO Corporation
|
$0.0768 | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 6.7082 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
FKN400JR-73-15R
YAGEO Corporation
|
$0.0832 | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 7.746 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 6.5 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
FKN-50JR-52-15R
YAGEO Corporation
|
$0.0844 | Yes | Active | 15 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.7386 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 550 µm | 26 mm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
1879287-3
TE Connectivity
|
$0.0887 | Yes | Yes | Obsolete | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 9mm x 4mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||
|
EP1WS15RJ
TE Connectivity
|
$0.0968 | Yes | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | 10mm x 3.5mm | TE CONNECTIVITY LTD | compliant | AXIAL LEADED | TE Connectivity | ||||||||||||
|
NKN400JR-73-15R
YAGEO Corporation
|
$0.1072 | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 40 °C | NO | 7.746 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 32 mm | 6.5 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
![]() |
FKN1WSJR-52-15R
YAGEO Corporation
|
$0.1097 | Yes | Yes | Active | 15 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.873 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | AXIAL LEADED | ||||||||
|
PRW05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
FKN3WSJR-73-15R
YAGEO Corporation
|
$0.1146 | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.7082 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 800 µm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 |