Filter Your Search
11 - 20 of 9,606,235 results
|
DB4U0000000000D500
Vishay Intertechnologies
|
$0.0340 | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | WIRE WOUND | RATED CURRENT: 12A | NO | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | Vishay | ||||||||||||||||||||
|
MCKNP03UJ050KB00
SPC Multicomp
|
$0.0360 | Yes | Active | 500 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||
|
MCKNP02SJ022KA10
SPC Multicomp
|
$0.0382 | Active | 220 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
MCKNP02SJ0100A10
SPC Multicomp
|
$0.0382 | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
TWW10J6R8E
Ohmite Mfg Co
|
$0.0383 | Yes | Yes | Active | 6.8 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 750 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 812 µm | 5 mm | 5 mm | 50 mm | 12.5 mm | 9 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
KNP01SJ0390A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0384 | Yes | Active | 39 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | ||||||||||||||
|
MCKNP05SJ0470AA9
SPC Multicomp
|
$0.0402 | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
KNP01SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0425 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
WHS2-68RJA25
TT Electronics Welwyn Components
|
$0.0470 | Yes | Active | 68 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 11.662 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WHS2-2R2JA25
TT Electronics Welwyn Components
|
$0.0493 | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 2.098 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |