Filter Your Search
1 - 10 of 9,606,235 results
|
CD12ZA0R00
SEI Stackpole Electronics Inc
|
$0.0143 | Yes | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | CARBON FILM | CURRENT RATING: 4A | 70 °C | NO | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | |||||||||
|
CW001560R0JE70
Vishay Intertechnologies
|
$0.0150 | Yes | Active | 560 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.664 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
MCKNP01SJ010KA10
SPC Multicomp
|
$0.0157 | Active | 100 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||
|
JW50ZT0R00
SEI Stackpole Electronics Inc
|
$0.0158 | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | METAL STRIP | RATED CURRENT :8A | NO | e3 | Tubular | 2 | TR | MATTE TIN OVER NICKEL | WIRE | 500 µm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | |||||||||||||||||
|
JW60ZT0R00
SEI Stackpole Electronics Inc
|
$0.0162 | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | METAL STRIP | RATED CURRENT : 10A | NO | e3 | Tubular | 2 | TR | MATTE TIN | WIRE | 600 µm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8544.11.00.20 | ||||||||||||||||
|
CD14ZT0R00
SEI Stackpole Electronics Inc
|
$0.0192 | Yes | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | CARBON FILM | CURRENT RATING: 3A | 70 °C | NO | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 13.5 INCH | Matte Tin (Sn) | WIRE | 550 µm | 2.3 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | Stackpole Electronics, Inc. | |||||||||
|
JW80ZT0R00
SEI Stackpole Electronics Inc
|
$0.0245 | Yes | Active | THROUGH HOLE MOUNT | Axial | JUMPER | METAL STRIP | RATED CURRENT : 12A | NO | e3 | Tubular | 2 | TR | MATTE TIN | WIRE | 800 µm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | Stackpole Electronics, Inc. | ||||||||||||||||
|
W1M22R0J
Bourns Inc
|
$0.0312 | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.6904 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||
|
DB4U0000000000D500
Vishay Intertechnologies
|
$0.0340 | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | WIRE WOUND | RATED CURRENT: 12A | NO | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | Vishay | |||||||||||||||||
|
MCKNP03UJ050KB00
SPC Multicomp
|
$0.0360 | Yes | Active | 500 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown |