Filter Your Search
1 - 10 of 7,976 results
|
SQP500JB-51R
YAGEO Corporation
|
$0.2311 | Yes | Yes | Active | 51 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 32 mm | 9 mm | 22 mm | 9.5 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | YAGEO | ||||||
|
SMW751RJT
TE Connectivity
|
$0.2541 | Yes | Active | 51 Ω | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||||||||||||||||
|
CRF300JT-73-51RYY
Vitrohm Portuguesa LDA
|
$0.2929 | Yes | Active | 51 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 6 mm | 12.6 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
AC03000005109JAC00
Vishay Intertechnologies
|
$0.3210 | Yes | Yes | Active | 51 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 12.3694 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||||||
|
CRF300JT-73-51RUL
Vitrohm Portuguesa LDA
|
$0.3418 | Yes | Active | 51 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | NO | UL | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 6 mm | 12.6 mm | VITROHM PORTUGUESA LDA | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vitrohm | |||||||||||
|
SQP10AJB-51R
YAGEO Corporation
|
$0.4383 | Yes | Active | 51 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 9 mm | 48 mm | 9.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | YAGEO | ||||||||
|
6-1879233-6
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 51 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||||||||
|
CRF300JK-ZB-51RUL
Vitrohm Portuguesa LDA
|
$0.4964 | Yes | Active | 51 Ω | 5 % | 3 W | SURFACE MOUNT | Axial | 170 ppm/°C | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 40 °C | YES | UL | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, BLISTER, 13 INCH | WIRE | 800 µm | 6 mm | 12.6 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
ER7451RJT
TE Connectivity
|
$0.5545 | Yes | Yes | Active | 51 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 0, 60 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 6 mm | 13.5 mm | 13.5mm x 6mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||
|
AC07000005109JAC00
Vishay Intertechnologies
|
$0.6420 | Yes | Active | 51 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 18.8945 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 7.5 mm | 26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |