Filter Your Search
21 - 30 of 9,606,235 results
|
AC01000002400JA100
Vishay Intertechnologies
|
$0.0666 | Yes | Yes | Active | 240 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 15.492 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||
|
FKN50SJT-52-10R
YAGEO Corporation
|
$0.0694 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
AC03000003600JAC00
Vishay Intertechnologies
|
$0.0721 | Yes | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 32.8634 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||
|
MCPRW05WJW470B00
SPC Multicomp
|
$0.0753 | Yes | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | RECTANGULAR PACKAGE | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||
|
W1M1000J
Bourns Inc
|
$0.0786 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||||||
|
KNP50SJT-52-1R
YAGEO Corporation
|
$0.0793 | Yes | Active | 1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 710 mV | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP50SJT-52-10R
YAGEO Corporation
|
$0.0793 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W3M22R0J
Bourns Inc
|
$0.0796 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||||
|
WS2M33R0J
Bourns Inc
|
$0.0829 | Yes | Yes | Active | 33 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 8.124 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 28 mm | 5 mm | 11.5 mm | BOURNS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||
|
FKN1WSJT-52-47R
YAGEO Corporation
|
$0.0842 | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.86 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 |