Filter Your Search
1 - 10 of 23 results
|
NHS5015RF
Ohmite Mfg Co
|
Check for Price | Active | 15 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS5015RF
Ohmite Mfg Co
|
$3.2240 | Yes | Active | 15 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | 150 °C | Aluminum Housing | 2 | LUG | 14.8 mm | 49.1 mm | 28 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||
|
NHS5015RF
Arcol
|
Check for Price | Yes | Transferred | 15 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
NHS5015RG
Arcol
|
Check for Price | Yes | Transferred | 15 Ω | 2 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
HS5015RG
Ohmite Mfg Co
|
Check for Price | Active | 15 Ω | 2 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
NHS5015RG
Ohmite Mfg Co
|
Check for Price | Active | 15 Ω | 2 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS5015RG
Arcol
|
Check for Price | Yes | Transferred | 15 Ω | 2 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
HS5015RH
Ohmite Mfg Co
|
Check for Price | Active | 15 Ω | 3 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||||||
|
HS5015RH
Arcol
|
Check for Price | Yes | Transferred | 15 Ω | 3 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
HS5015RJ
Ohmite Mfg Co
|
$3.2664 | Yes | Active | 15 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | LUG | 14.8 mm | 49.1 mm | 28 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ROHS COMPLIANT |