Parametric results for: RE75N3401C02 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: re75n3401c02 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RE75N3401C02
Vishay Dale
Check for Price No Active 3.4 kΩ 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 10W, NON-INDUCTIVE 25 °C NO 319.3744 V e0 MIL-PRF-18546 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 6.6 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC Chassis Mount, unknown EAR99 8533.21.00.80
RE75N3401C02
Vishay Intertechnologies
Check for Price No Active 3.4 kΩ 1 % 30 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER : 10W, NON-INDUCTIVE 25 °C NO 319.3744 V e0 MIL-PRF-18546 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 6.6 mm 49.99 mm 28.96 mm VISHAY INTERTECHNOLOGY INC compliant