Parametric results for: RS005110R0FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs005110r0fe12 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RS005110R0FE12
Vishay Dale
Check for Price Yes Yes Active 110 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 23.4521 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 22.23 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80 Vishay
RS005110R0FE12
Vishay Intertechnologies
Check for Price Yes Active 110 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 23.4521 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 7.92 mm 22.23 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay