Parametric results for: RS0103R500FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs0103r500fe12 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RS0103R500FE12
Vishay Intertechnologies
Check for Price Yes Active 3.5 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 5.9161 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
RS0103R500FE12
Vishay Dale
Check for Price Yes Yes Active 3.5 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 5.9161 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80