Parametric results for: RS1\\426R70FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs1426r70fe12 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
RS1/426R70FE12
Vishay Intertechnologies
Check for Price Yes Active 26.7 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.268 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RS1/426R70FE12
Vishay Dale
Check for Price Yes Yes Active 26.7 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 3.268 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80