Parametric results for: SM1862 under Wire Wound Resistors

Filter Your Search

1 - 10 of 61 results

|
-
-
-
Manufacturer Part Number: sm186 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TSM1-866OHM-0.05%-20PPM
Electro Technik Industries
Check for Price Yes Contact Manufacturer 866 Ω 0.05 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND TSM 275 °C Molded 2 Bulk 635 µm 38.1 mm 2.794 mm 10.668 mm ELECTRO TECHNIK INDUSTRIES unknown EAR99 8533.21.00.80
TSM1-86.6OHM-1%-20PPM
Electro Technik Industries
Check for Price Yes Contact Manufacturer 86.6 Ω 1 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND TSM 275 °C Molded 2 Bulk 635 µm 38.1 mm 2.794 mm 10.668 mm ELECTRO TECHNIK INDUSTRIES unknown EAR99 8533.21.00.80
SM1866.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 866 Ω 0.1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80 CHIP, ROHS COMPLIANT
TSM1-8.66OHM-0.5%-50PPM
Tepro-Vamistor
Check for Price Active 8.66 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C Tubular 2 WIRE 635 µm 38.1 mm 2.794 mm 10.668 mm TEPRO OF FLORIDA INC unknown EAR99 8533.21.00.80 AXIAL LEADED
TSM1-8.66KOHM-0.05%-20PPM
Electro Technik Industries
Check for Price Yes Contact Manufacturer 8.66 kΩ 0.05 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND TSM 275 °C Molded 2 Bulk 635 µm 38.1 mm 2.794 mm 10.668 mm ELECTRO TECHNIK INDUSTRIES unknown EAR99 8533.21.00.80
SM186.60.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 86.6 Ω 0.1 % 1 W 2815 SURFACE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND SM 70 °C YES 25 V e3 275 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) WRAPAROUND STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80 CHIP, ROHS COMPLIANT
TSM1-8.66OHM-0.05%-50PPM
Electro Technik Industries
Check for Price Yes Contact Manufacturer 8.66 Ω 0.05 % 1 W Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND TSM 275 °C Molded 2 Bulk 635 µm 38.1 mm 2.794 mm 10.668 mm ELECTRO TECHNIK INDUSTRIES unknown EAR99 8533.21.00.80
TSM1-866OHM-0.25%-20PPM
Electro Technik Industries
Check for Price Yes Contact Manufacturer 866 Ω 0.25 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND TSM 275 °C Molded 2 Bulk 635 µm 38.1 mm 2.794 mm 10.668 mm ELECTRO TECHNIK INDUSTRIES unknown EAR99 8533.21.00.80
TSM1-86.6OHM-0.005%-20PPM
Tepro-Vamistor
Check for Price Active 86.6 Ω 0.005 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C Tubular 2 WIRE 635 µm 38.1 mm 2.794 mm 10.668 mm TEPRO OF FLORIDA INC unknown EAR99 8533.21.00.80 AXIAL LEADED
TSM1-8.66KOHM-0.5%-20PPM
Tepro-Vamistor
Check for Price Active 8.66 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 275 °C Tubular 2 WIRE 635 µm 38.1 mm 2.794 mm 10.668 mm TEPRO OF FLORIDA INC unknown EAR99 8533.21.00.80 AXIAL LEADED