Filter Your Search
1 - 10 of 8,311 results
|
AR0140AT3C00XUEA0-DRBR1
onsemi
|
$1.0000 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | AEC-Q100, ROLLING SHUTTER | 170 mA | 1/4 inch | 1.95 V | e1 | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.55 mm | 9 mm | ONSEMI | IBGA-63 | 503AH | compliant | 2020-02-04 | onsemi | ||||||||||
|
AR0135AT2M25XUEA0-TPBR
onsemi
|
$1.0000 | Yes | Obsolete | YES | 3.75X3.75 µm | 1280 | 960 | 54 fps | 0.40-1.40V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER | 67.7 dB | 60 mA | 1/3 inch | 1.95 V | e1 | SINGLE FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | IBGA-63 | 503AZ | compliant | 2020-02-05 | onsemi | |||||||||
|
AR0140AT3C00XUEA0-DPBR1
onsemi
|
$1.0000 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | AEC-Q100, ROLLING SHUTTER | 170 mA | 1/4 inch | 1.95 V | e1 | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.55 mm | 9 mm | ONSEMI | IBGA-63 | 503AH | compliant | 2020-02-04 | onsemi | ||||||||||
|
OV07695-A17A
Omnivision Technologies Inc
|
$1.1381 | Contact Manufacturer | 1.75x1.75 µm | 656 | 496 | IMAGE SENSOR,CMOS | 69.2 dB | 1.575 V | FRAME | OMNIVISION TECHNOLOGIES INC | unknown | |||||||||||||||||||||||||||||
|
OV02680-H47A
Omnivision Technologies Inc
|
$1.2245 | Yes | Contact Manufacturer | 1.75X1.75 µm | 1616 | 1216 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 1.6274 V | 85 °C | -30 °C | FRAME | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||
|
OV02685-H53A
Omnivision Technologies Inc
|
$1.4260 | Yes | End Of Life | 1.75X1.75 µm | 1616 | 1216 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 1.9 V | 85 °C | -30 °C | FRAME | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||
|
OV07251-A35A-1F
Omnivision Technologies Inc
|
$2.4645 | Obsolete | YES | 3X3 µm | 640 | 480 | 100 fps | 0.18-1.62V | 300-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE SENSITIVITY OF 2.8 V/LUX-SEC AT 530 NM | 69.6 dB | 55 mA | 7.19 V/lx.s | 3 V | 2.6 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.41 mm | 760 µm | 3.91 mm | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | |||||||||||
|
OV07740-A32A
Omnivision Technologies Inc
|
$2.5603 | Contact Manufacturer | 4.2x4.2 µm | 640 | 480 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | 1.575 V | FULL FRAME | OMNIVISION TECHNOLOGIES INC | unknown | OmniVision Technologies Inc | ||||||||||||||||||||||||||||
|
OV02643-A42A
Omnivision Technologies Inc
|
$2.7125 | Obsolete | OMNIVISION TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
MT9V115EBKSTC-CR
onsemi
|
$2.8000 | Yes | Active | 1.75 µm | 648 | 488 | 30 fps | 2-WIRE INTERFACE | 0.40-2.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER | 64 dB | 9.5 mA | 1/13 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | TIN SILVER COPPER | ON SEMICONDUCTOR | 570BK | compliant | onsemi |