Filter Your Search
1 - 1 of 1 results
|
NOIP1SE5000A-QTI
onsemi
|
Check for Price | Yes | Active | YES | 4.8X4.8 µm | 2592 | 2048 | 100 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 140 mA | 1 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | 2016-08-10 | onsemi |