Parametric results for: NOIP1SN5000A-QTI under Image Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: noip1sn5000aqti Sorted By: Frame Rate
Select parts from the table below to compare.
Compare
Compare
NOIP1SN5000A-QTI
onsemi
$342.0198 Yes Active YES 4.8X4.8 µm 2592 2048 100 fps 4-WIRE INTERFACE 400-1000 IMAGE SENSOR,CMOS DIGITAL OUTPUT GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE 60 dB 360 MHz 140 mA 1 inch 7.5 V/lx.s 1.9 V 1.7 V 85 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 19 mm 2.41 mm 19 mm ONSEMI 115BC compliant 2016-08-10 onsemi