Filter Your Search
1 - 8 of 8 results
|
UPD3747D-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | NO | 4.7X4.7 µm | 7400 | 7400 | 11.4-12.6V | 400-1200 | CERAMIC | IMAGE SENSOR,CCD | VOLTAGE OUTPUT | 44 Mbps | 19 V/lx.s | 11.4 V | e1 | 55 °C | -25 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9.65 mm | 4.33 mm | 48.6 mm | NEC ELECTRONICS CORP | CERAMIC, DIP-22 | compliant | |||
|
UPD3747D-AZ
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | NO | 4.7X4.7 µm | 7400 | 7400 | 1.50-2V | 550 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | 44 Mbps | 19 V/lx.s | 12.6 V | 11.4 V | e6 | 55 °C | -25 °C | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Bismuth (Sn/Bi) | SOLDER | 9.65 mm | 4.33 mm | 48.6 mm | NEC ELECTRONICS CORP | compliant | |||
|
UPD3747D-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | NO | 4.7X4.7 µm | 7400 | 7400 | 1.50-2V | 550 | IMAGE SENSOR,CCD | ANALOG VOLTAGE | 44 Mbps | 19 V/lx.s | 12.6 V | 11.4 V | e6/e4 | 55 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | TIN BISMUTH/NICKEL PALLADIUM GOLD | SOLDER | 9.65 mm | 4.33 mm | 48.6 mm | NEC ELECTRONICS AMERICA INC | CERAMIC, DIP-22 | compliant | |||||
|
UPD3747D-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | NO | 4.7X4.7 µm | 7400 | 7400 | 1.50-2V | 550 | IMAGE SENSOR,CCD | ANALOG VOLTAGE | 44 Mbps | 19 V/lx.s | 12.6 V | 11.4 V | e6/e4 | 55 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | TIN BISMUTH/NICKEL PALLADIUM GOLD | SOLDER | 9.65 mm | 4.33 mm | 48.6 mm | NEC ELECTRONICS AMERICA INC | CERAMIC, DIP-22 | compliant | |||||
|
UPD3747D
Renesas Electronics Corporation
|
Check for Price | Obsolete | NO | 4.7X4.7 µm | 7400 | 2 | 11.4-12.6V | 400-1200 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | 55 °C | -25 °C | LINEAR | THROUGH HOLE MOUNT | RENESAS ELECTRONICS CORP | compliant | ||||||||||||||||
|
UPD3747D-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NO | 4.7X4.7 µm | 7400 | 2 | 55 °C | -25 °C | THROUGH HOLE MOUNT | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||
|
UPD3747D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | NO | 4.7X4.7 µm | 11.40-12.60V | 400-1200 | CERAMIC, GLASS-SEALED | IMAGE SENSOR,CCD | ANALOG VOLTAGE | 19 V/lx.s | e0 | LINEAR | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 9.65 mm | 4.33 mm | 48.6 mm | NEC ELECTRONICS CORP | compliant | ||||||||||
|
UPD3747D-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | NO | 4.7X4.7 µm | 7400 | 2 | 11.4-12.6V | 400-1200 | CERAMIC | IMAGE SENSOR,CCD | VOLTAGE OUTPUT | 55 °C | -25 °C | LINEAR | THROUGH HOLE MOUNT | RENESAS ELECTRONICS CORP | compliant |