Filter Your Search
1 - 1 of 1 results
|
MT9V131C12STC-DR
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 5.60X5.60 µm | 640 | 480 | 30 fps | 2-WIRE INTERFACE | 0.20-2.60V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER | 60 dB | 27 MHz | 20 mA | 1/4 inch | 3.05 V | 2.55 V | 70 °C | -20 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AQ | compliant | onsemi |