Parametric results for: noiv1sn5000a-qdc under Image Sensors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: noiv1sn5000aqdc Sorted By: Pixel Size
Select parts from the table below to compare.
Compare
Compare
NOIV1SN5000A-QDC
onsemi
$391.2055 Yes End Of Life YES 4.80X4.80 µm 2592 2048 75 fps 4-WIRE INTERFACE CERAMIC IMAGE SENSOR,CMOS IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more 53 dB 62 MHz 115 mA 1 inch 2 V 1.6 V 70 °C FRAME SURFACE MOUNT SQUARE SOLDER 24.13 mm 2.71 mm 24.13 mm ONSEMI LCC68 24.13x24.13 68 115AR compliant onsemi