Parametric results for: AN10160-01 under Linear Position Sensors

Filter Your Search

31 - 40 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QRD1114
onsemi
$1.1378 Yes Active NO 10 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 400 mV e3 85 °C -40 °C THROUGH HOLE MOUNT MATTE TIN ONSEMI PACKAGE-4 100BY compliant EAR99 8541.40.80.00 onsemi
OPB606C
TT Electronics OPTEK Technology
$1.1432 Yes Yes Transferred NO 2.79 mm 2.79 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
IS31SE5100-QFLS2-TR
Integrated Silicon Solution Inc
$1.1433 Yes Transferred LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS31SE5001-QFLS2-TR
Integrated Silicon Solution Inc
$1.1449 Yes Obsolete YES I2C INTERFACE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE DIGITAL VOLTAGE 5.5 V 2.7 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 2 mm 750 µm 2 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
OPB607C
TT Electronics OPTEK Technology
$1.2051 Yes Yes Transferred NO 2.79 mm 2.79 mm 17mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 1.10V VCE, 250NA DARK CURRENT 1 20 mA 15 V 1.7 V 1.1 V 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB607B
TT Electronics OPTEK Technology
$1.2051 Yes Yes Transferred NO 2.79 mm 2.79 mm 17mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 1.10V VCE, 250NA DARK CURRENT 1 20 mA 15 V 1.7 V 1.1 V 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB607A
TT Electronics OPTEK Technology
$1.2545 Yes Yes Transferred NO 2.79 mm 2.79 mm 25mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 1.10V VCE, 250NA DARK CURRENT 1 20 mA 15 V 1.7 V 1.1 V 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT PACKAGE-2 compliant TT Electronics
IS31SE5100-SALS2
Integrated Silicon Solution Inc
$1.2631 Yes Transferred LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE INTEGRATED SILICON SOLUTION INC compliant
OPB606A
TT Electronics OPTEK Technology
$1.3496 Yes Yes Transferred NO 2.79 mm 2.79 mm 0.50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
APDS-9007-020
Broadcom Limited
$1.3652 Yes Active YES PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM ANALOG CURRENT 230 µA 3.6 V 2 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 800 µm 2.4 mm BROADCOM INC 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6 compliant EAR99 8542.39.00.01 Avago Technologies