Parametric results for: RPR-220UC30N under Linear Position Sensors

Filter Your Search

21 - 30 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM353LT
Honeywell Sensing and Control
$0.8150 Yes Active MAGNETIC FIELD SENSOR,MAGNETORESISTIVE HONEYWELL SENSING AND CONTROL unknown Honeywell
RPR-220
ROHM Semiconductor
$0.8443 Yes Yes Active NO 10 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor SINGLE 1 1 300 mV e1 85 °C -25 °C THROUGH HOLE MOUNT Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant ROHM Semiconductor EAR99
TCND5000
Vishay Intertechnologies
$0.9347 Yes Active YES 800 ns 25 mm 2 mm 0.01mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Photodiode 1 20 mA 1.5 V 1.2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 3.7 mm 3.75 mm 6 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4
SM351LT
Honeywell Sensing and Control
$0.9559 Yes Active MAGNETIC FIELD SENSOR,MAGNETORESISTIVE HONEYWELL SENSING AND CONTROL unknown Honeywell
IS31SE5000-UTLS2-TR
Integrated Silicon Solution Inc
$0.9576 Yes Transferred YES I2C INTERFACE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE DIGITAL VOLTAGE 5.5 V 2.7 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 2 mm 550 µm 2 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. UTQFN-12
QRD1113
onsemi
$1.0161 Yes Active NO 10 µs 1.27 mm 1.27 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV e3 85 °C -40 °C 1.3 mm THROUGH HOLE MOUNT RECTANGULAR MATTE TIN SOLDER 4.39 mm 4.65 mm 6.1 mm ONSEMI compliant onsemi EAR99 CUSTOM-4 100BY 8541.40.80.00
KTIR0721DS
Kingbright
$1.0329 Yes Yes Active YES 80 µs 1 mm 1 mm 3mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT HIGH SENSITIVITY, 1UA DARK CURRENT 50 mA 1.5 V 1.2 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.7 mm 1.5 mm 3.4 mm KINGBRIGHT ELECTRONIC CO LTD compliant Kingbright EAR99
APDS-9309
Broadcom Limited
$1.0719 Yes Obsolete LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM BROADCOM LTD compliant Avago Technologies
AFBR-S50LX85D
Broadcom Limited
$1.0923 Yes Active LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL BROADCOM INC unknown Avago Technologies
OPB704GWZ
TT Electronics OPTEK Technology
$1.1145 Transferred PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE HIGH SENSITIVITY WIRE OPTEK TECHNOLOGY INC unknown TT Electronics