Filter Your Search
11 - 20 of 21,445 results
|
TCRT1000
Vishay Semiconductors
|
$0.6259 | Yes | Obsolete | NO | 1 mm | 1 mm | 0.30-0.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.30V VCE, 200NA DARK CURRENT | 50 mA | 1.6 V | 1.25 V | e2 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver (Sn/Ag) | SOLDER | 2.5 mm | 4 mm | 7 mm | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||||||
|
QRD1113
Fairchild Semiconductor Corporation
|
$0.6335 | Yes | Yes | Transferred | NO | 10 µs | 1.27 mm | 1.27 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | e3 | 85 °C | -40 °C | 1.3 mm | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.39 mm | 4.65 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | CUSTOM | PLASTIC PACKAGE-4 | 4 | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | EAR99 | 8541.40.80.00 | ||||||
|
TCRT1010
Vishay Semiconductors
|
$0.6340 | Yes | Obsolete | NO | 1 mm | 1 mm | 0.30-0.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.30V VCE, 200NA DARK CURRENT | 50 mA | 1.6 V | 1.25 V | e2 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver (Sn/Ag) | SOLDER | 4 mm | 2.5 mm | 7 mm | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||||||
|
CNY70
Vishay Intertechnologies
|
$0.6432 | Yes | Active | NO | 5 mm | 0.30-1mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 1 | 50 mA | 1 mA | 32 V | 1.6 V | 1.25 V | 300 mV | 85 °C | -40 °C | 7.6 mm | THROUGH HOLE MOUNT | SQUARE | SOLDER | 7 mm | 6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7 X 7 MM, 6 MM HEIGHT, ROHS COMPLIANT, PIN 4 | ||||||||||||||
|
APDS-9007-020
Avago Technologies
|
$0.6571 | Yes | Yes | Active | YES | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG CURRENT | 230 µA | 3.6 V | 2 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 800 µm | 2.4 mm | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
CNY70
Vishay Semiconductors
|
$0.6595 | Obsolete | NO | 300 µm | 300 µm | 0.30-1mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.30V VCE, 200NA DARK CURRENT | 50 mA | 1.6 V | 1.25 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 7 mm | 6 mm | 7 mm | VISHAY TELEFUNKEN | unknown | Vishay | ||||||||||||||||||||||
|
SM353LT
Honeywell Sensing and Control
|
$0.6767 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||
|
Q65111A3179
OSRAM Opto Semiconductors
|
$0.7608 | Yes | Transferred | YES | 30 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Phototransistor | e3 | 100 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN OVER NICKEL | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||||||||||||||
|
KTIR0711S
Kingbright
|
$0.7747 | Yes | Yes | Obsolete | YES | 20 µs | 1 mm | 1 mm | 0.01-0.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 2V VCE, 1NA DARK CURRENT | 20 mA | 1.5 V | 1 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | EAR99 | ||||||||||||||||
|
RPR-220UC30N
ROHM Semiconductor
|
$0.7758 | Yes | Yes | Active | NO | 10 µs | 6 mm | 6 mm | 0.08-0.80mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 10UA VCE, 0.50UA DARK CURRENT | 1 | 30 mA | 800 µA | 2.6 V | 2 V | 300 mV | e1 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 4.9 mm | 6.5 mm | 6.4 mm | ROHM CO LTD | compliant | ROHM Semiconductor |