Parametric results for: TMF8801-1BM under Linear Position Sensors

Filter Your Search

11 - 20 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QRE1113
onsemi
$0.7894 Yes Active NO 20 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 1 300 mV 85 °C -40 °C THROUGH HOLE MOUNT ONSEMI PACKAGE-4 100AQ compliant EAR99 8541.40.80.00 onsemi
OPB702
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.05mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE 1 20 mA 30 V 1.8 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.78 mm 8.89 mm 17.78 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB606B
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 2.79 mm 2.79 mm 0.35mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB730F
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO INFRARED SENSOR, QUANTUM, PHOTOCONDUCTIVE 1 70 °C THROUGH HOLE MOUNT OPTEK TECHNOLOGY INC compliant TT Electronics
OPB707A
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 100 µs 1.27 mm 1.27 mm 25mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 250NA DARK CURRENT 1 40 mA 15 V 1.7 V 1.1 V 85 °C -40 °C 1.27 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.42 mm 4.51 mm 6.1 mm OPTEK TECHNOLOGY INC compliant
OPB712
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred NO 30 µs 2.03 mm 2.03 mm 20-50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 250NA DARK CURRENT 1 20 mA 30 V 1.7 V 1.1 V 85 °C -40 °C 2.03 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.72 mm 9.53 mm 12.7 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, PACKAGE-4 compliant TT Electronics
QRD1113
onsemi
$1.0070 Yes Active NO 10 µs 1.27 mm 1.27 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE NPN Transistor DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV e3 85 °C -40 °C 1.3 mm THROUGH HOLE MOUNT RECTANGULAR MATTE TIN SOLDER 4.39 mm 4.65 mm 6.1 mm ONSEMI CUSTOM-4 100BY compliant EAR99 8541.40.80.00 onsemi
KTIR0721DS
Kingbright
$1.0481 Yes Yes Active YES 80 µs 1 mm 1 mm 3mA LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT HIGH SENSITIVITY, 1UA DARK CURRENT 50 mA 1.5 V 1.2 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.7 mm 1.5 mm 3.4 mm KINGBRIGHT ELECTRONIC CO LTD compliant EAR99 Kingbright
AFBR-S50LX85D
Broadcom Limited
$1.0923 Yes Active LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL BROADCOM INC unknown Avago Technologies
SM351LT
Honeywell Sensing and Control
$1.1552 Yes Active MAGNETIC FIELD SENSOR,MAGNETORESISTIVE HONEYWELL SENSING AND CONTROL unknown Honeywell