Filter Your Search
21 - 30 of 21,445 results
|
QRE1113
onsemi
|
$0.7899 | Yes | Active | NO | 20 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 1 | 300 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | ONSEMI | PACKAGE-4 | 100AQ | compliant | EAR99 | 8541.40.80.00 | onsemi | |||||||||||||||||||||||
|
RPR-220
ROHM Semiconductor
|
$0.8789 | Yes | Yes | Active | NO | 10 µs | 6 mm | 6 mm | 0.08-0.80mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | HIGH SENSITIVITY, 0.10UA VCE, 0.50UA DARK CURRENT | 1 | 50 mA | 800 µA | 1.6 V | 1.34 V | e1 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 4.9 mm | 6.5 mm | 6.4 mm | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||
|
TCND5000
Vishay Intertechnologies
|
$0.9248 | Yes | Active | YES | 800 ns | 25 mm | 2 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Photodiode | 1 | 20 mA | 1.5 V | 1.2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.7 mm | 3.75 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4 | compliant | Vishay | |||||||||||||
|
IS31SE5000-UTLS2-TR
Integrated Silicon Solution Inc
|
$0.9576 | Yes | Transferred | YES | I2C INTERFACE | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | DIGITAL VOLTAGE | 5.5 V | 2.7 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2 mm | 550 µm | 2 mm | INTEGRATED SILICON SOLUTION INC | UTQFN-12 | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||||
|
SM351LT
Honeywell Sensing and Control
|
$0.9580 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||
|
QRD1113
onsemi
|
$1.0153 | Yes | Active | NO | 10 µs | 1.27 mm | 1.27 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | e3 | 85 °C | -40 °C | 1.3 mm | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 4.39 mm | 4.65 mm | 6.1 mm | ONSEMI | CUSTOM-4 | 100BY | compliant | EAR99 | 8541.40.80.00 | onsemi | ||||||||
|
KTIR0721DS
Kingbright
|
$1.0168 | Yes | Yes | Active | YES | 80 µs | 1 mm | 1 mm | 3mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 1UA DARK CURRENT | 50 mA | 1.5 V | 1.2 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | EAR99 | Kingbright | ||||||||||||||||
|
APDS-9309
Broadcom Limited
|
$1.0719 | Yes | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | BROADCOM LTD | compliant | Avago Technologies | ||||||||||||||||||||||||||||||||||||
|
AFBR-S50LX85D
Broadcom Limited
|
$1.0923 | Yes | Active | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL | BROADCOM INC | unknown | Avago Technologies | ||||||||||||||||||||||||||||||||||||
|
OPB704GWZ
TT Electronics OPTEK Technology
|
$1.1145 | Transferred | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | HIGH SENSITIVITY | WIRE | OPTEK TECHNOLOGY INC | unknown | TT Electronics |